
DRV600RTJTG4 | |
|---|---|
DigiKey Part Number | DRV600RTJTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV600RTJTG4 |
Description | IC AMP CLASS AB STEREO 20QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV600RTJTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |

