


DRV5053PAQDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5053PAQDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5053PAQDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5053PAQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053PAQDBZTQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053PAQDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±35mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.89236 | $223.09 |
| 500 | $0.85794 | $428.97 |
| 750 | $0.83916 | $629.37 |
| 1,250 | $0.81682 | $1,021.02 |
| 1,750 | $0.80287 | $1,405.02 |
| 2,500 | $0.78871 | $1,971.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 5 | $1.15600 | $5.78 |
| 10 | $1.09900 | $10.99 |
| 25 | $1.03120 | $25.78 |
| 50 | $0.98500 | $49.25 |
| 100 | $0.94270 | $94.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 5 | $1.37400 | $6.87 |
| 10 | $1.28200 | $12.82 |
| 25 | $1.16840 | $29.21 |
| 50 | $1.08900 | $54.45 |
| 100 | $1.01490 | $101.49 |

