Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5015A1EDBZRQ1

DigiKey Part Number
296-DRV5015A1EDBZRQ1TR-ND - Tape & Reel (TR)
296-DRV5015A1EDBZRQ1CT-ND - Cut Tape (CT)
296-DRV5015A1EDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5015A1EDBZRQ1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
2mT Trip, -2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
2.8mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,836
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
5$0.45200$2.26
10$0.42700$4.27
25$0.39800$9.95
50$0.37820$18.91
100$0.36020$36.02
500$0.32402$162.01
1,000$0.31061$310.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29162$874.86
6,000$0.28092$1,685.52
9,000$0.27508$2,475.72
15,000$0.26813$4,021.95
21,000$0.26379$5,539.59
30,000$0.25939$7,781.70
Manufacturers Standard Package