
DRV5013AGQLPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5013AGQLPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5013AGQLPGQ1 |
Description | MAGNETIC SWITCH LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013AGQLPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 9mT Trip, -9mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.87200 | $4.36 |
| 10 | $0.82700 | $8.27 |
| 25 | $0.77480 | $19.37 |
| 50 | $0.73920 | $36.96 |
| 100 | $0.70640 | $70.64 |
| 500 | $0.64068 | $320.34 |
| 1,000 | $0.61625 | $616.25 |
| 5,000 | $0.56709 | $2,835.45 |

