MFR Recommended

DRV401AIRGWT | |
|---|---|
DigiKey Part Number | 296-19872-2-ND - Tape & Reel (TR) 296-19872-1-ND - Cut Tape (CT) 296-19872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV401AIRGWT |
Description | IC SENSOR SIGNAL COND 20VQFN |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Logic Input Logic Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV401AIRGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.57000 | $7.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.72588 | $1,181.47 |
| 500 | $4.59008 | $2,295.04 |
| 750 | $4.52207 | $3,391.55 |
| 1,250 | $4.44672 | $5,558.40 |
| 1,750 | $4.40265 | $7,704.64 |


