DRV101F/500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,826
Unit Price: $6.29000
Datasheet
Power Switch/Driver 1:1 Bipolar 1.9A TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV101F/500

DigiKey Part Number
296-48126-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV101F/500
Description
IC PWR DRIVER BIPOLAR 1:1 7DDPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 1.9A TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
DRV101F/500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
9V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.9A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Internal PWM, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (DDPAK-7)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes