
DRA726APGABCQ1 | |
|---|---|
DigiKey Part Number | 296-DRA726APGABCQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRA726APGABCQ1 |
Description | IC MPU DRA72X CORTEX-A15 760BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC DRA72x 1 Core, 32-Bit 750MHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 750MHz | |
Co-Processors/DSP | ARM® Cortex®-M4, BB2D, C66x, GPU, IVA | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, LCD | |
Ethernet | 10/100/1000Mbps (1), 1Gbps (2) | |
SATA | SATA | |
USB | USB 2.0 (2), USB 3.0 (1) | |
Voltage - I/O | 1.35V, 1.5V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | Cryptography, Debug Security, Device Identity, Isolation Firewalls, Secure Boot, Secure Storage, Software IP Protection | |
Mounting Type | Surface Mount | |
Package / Case | 760-BFBGA, FCBGA | |
Supplier Device Package | 760-FCBGA (23x23) | |
Additional Interfaces | 1-Wire®, CANbus, DMA, I2C, IrDA, McASP, MMC/SD/SDIO, PCIe, QSPI, UART, USB 3.0 |

