
DP83902AVJG/NOPB | |
|---|---|
DigiKey Part Number | DP83902AVJG/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83902AVJG/NOPB |
Description | IC CTRLR SER NETWORK IN 100LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY Serial Interface 100-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DP83902AVJG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Serial | |
Standards | IEEE 802.3, 10 Base-T PHY | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 140mA | |
Operating Temperature | - | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-QFP (14x14) | |
Base Product Number |

