
DP83816-MAAP | |
|---|---|
DigiKey Part Number | DP83816-MAAP-ND |
Manufacturer | |
Manufacturer Product Number | DP83816-MAAP |
Description | EVAL BOARD FOR DP83816 |
Customer Reference | |
Detailed Description | DP83816 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DP83816-MAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | DP83816 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


