Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 609-FCBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM388AAARD21FP

DigiKey Part Number
DM388AAARD21FP-ND
Manufacturer
Manufacturer Product Number
DM388AAARD21FP
Description
IC DGTL MEDIA PROCESSOR
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 609-FCBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
DM388AAARD21FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
I2C, IrDA, Ethernet, McASP, PCI, SD, SPI, UART/USART, USB
Clock Rate
1GHz
Non-Volatile Memory
ROM (48kB)
On-Chip RAM
640kB
Voltage - I/O
1.35V, 1.5V, 1.8V, 3.3V
Voltage - Core
1.1V, 1.2V, 1.35V
Operating Temperature
-40°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Package / Case
609-LFBGA, FCBGA
Supplier Device Package
609-FCBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.