
DLP470TPAFQN | |
|---|---|
DigiKey Part Number | DLP470TPAFQN-ND |
Manufacturer | |
Manufacturer Product Number | DLP470TPAFQN |
Description | IC DIG MICROMIRROR DEV 250-CLGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 250-CLGA (25.65x16.9) |
Datasheet | Datasheet |
EDA/CAD Models | DLP470TPAFQN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 250-BCLGA Module | |
Supplier Device Package | 250-CLGA (25.65x16.9) | |
Base Product Number |

