
DLP2010LCFQJ | |
|---|---|
DigiKey Part Number | 296-DLP2010LCFQJ-ND |
Manufacturer | |
Manufacturer Product Number | DLP2010LCFQJ |
Description | IC DIG MICROMIRROR DEV 40-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 40-CLGA (15.9x5.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-BFCLGA | |
Supplier Device Package | 40-CLGA (15.9x5.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $59.41583 | $7,129.90 |

