
DIT4096IPWR | |
|---|---|
DigiKey Part Number | 296-DIT4096IPWRTR-ND - Tape & Reel (TR) 296-DIT4096IPWRCT-ND - Cut Tape (CT) 296-DIT4096IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DIT4096IPWR |
Description | IC LINE DRIVER 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 1 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIT4096IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $2.77900 | $27.79 |
| 25 | $2.55240 | $63.81 |
| 100 | $2.30280 | $230.28 |
| 250 | $2.18376 | $545.94 |
| 500 | $2.11208 | $1,056.04 |
| 1,000 | $2.05305 | $2,053.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00448 | $4,008.96 |
| 4,000 | $1.96450 | $7,858.00 |


