Audio Audio Receiver 1 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIR9001IPWRQ1

DigiKey Part Number
296-DIR9001IPWRQ1TR-ND - Tape & Reel (TR)
296-DIR9001IPWRQ1CT-ND - Cut Tape (CT)
296-DIR9001IPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DIR9001IPWRQ1
Description
IC AUDIO RECEIVER 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Audio Receiver 1 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DIR9001IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Receiver
Applications
Audio, Musical Instruments
Number of Channels
1
Interface
I2S
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
28kHz ~ 108kHz
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35,360 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.01077$6,021.54
Manufacturers Standard Package

Other Suppliers on DigiKey

35,360In Stock
Ships from Rochester Electronics, LLC