
DCV010505P-U/700 | |
|---|---|
DigiKey Part Number | 296-52636-2-ND - Tape & Reel (TR) 296-52636-1-ND - Cut Tape (CT) 296-52636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCV010505P-U/700 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCV010505P-U/700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.37000 | $16.37 |
| 5 | $15.76600 | $78.83 |
| 10 | $15.51000 | $155.10 |
| 25 | $15.17800 | $379.45 |
| 50 | $14.93120 | $746.56 |
| 100 | $14.68830 | $1,468.83 |
| 250 | $14.46308 | $3,615.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $14.02570 | $9,817.99 |


