OPA2350 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAPSIGCNDBRDUNPEVM

DigiKey Part Number
296-18419-ND
Manufacturer
Manufacturer Product Number
DAPSIGCNDBRDUNPEVM
Description
EVAL BOARD FOR OPA2350
Customer Reference
Detailed Description
OPA2350 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
-
Gain Bandwidth Product
38MHz
Current - Output / Channel
40mA
Current - Supply (Main IC)
5.2mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Utilized IC / Part
OPA2350
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.