18 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC9881SBRGET

DigiKey Part Number
296-23701-2-ND - Tape & Reel (TR)
296-23701-1-ND - Cut Tape (CT)
296-23701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC9881SBRGET
Description
IC DAC 18BIT V-OUT 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC9881SBRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.75
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.79000$58.79
10$48.49200$484.92
25$45.92080$1,148.02
100$43.09550$4,309.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$41.74892$10,437.23
Manufacturers Standard Package

Other Suppliers on DigiKey

15,311In Stock
Ships from Rochester Electronics, LLC