
DAC900E/2K5 | |
|---|---|
DigiKey Part Number | 296-49166-2-ND - Tape & Reel (TR) 296-49166-1-ND - Cut Tape (CT) 296-49166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC900E/2K5 |
Description | IC DAC 10BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC900E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.85000 | $12.85 |
| 10 | $10.11000 | $101.10 |
| 25 | $9.42520 | $235.63 |
| 100 | $8.67220 | $867.22 |
| 250 | $8.31328 | $2,078.32 |
| 500 | $8.09698 | $4,048.49 |
| 1,000 | $7.91899 | $7,918.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.73106 | $19,327.65 |






