


DAC8881SRGET | |
|---|---|
DigiKey Part Number | 296-22741-2-ND - Tape & Reel (TR) 296-22741-1-ND - Cut Tape (CT) 296-22741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8881SRGET |
Description | IC DAC 16BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8881SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.40000 | $22.40 |
| 10 | $17.94600 | $179.46 |
| 25 | $16.83160 | $420.79 |
| 100 | $15.60740 | $1,560.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.02388 | $3,755.97 |
| 500 | $14.67218 | $7,336.09 |


