


DAC8822QCDBTR | |
|---|---|
DigiKey Part Number | 296-21699-2-ND - Tape & Reel (TR) 296-DAC8822QCDBTRCT-ND - Cut Tape (CT) 296-DAC8822QCDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8822QCDBTR |
Description | IC DAC 16BIT A-OUT 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8822QCDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $18.05000 | $180.50 |
| 25 | $16.93080 | $423.27 |
| 100 | $15.70070 | $1,570.07 |
| 250 | $15.11420 | $3,778.55 |
| 500 | $14.76076 | $7,380.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.23063 | $28,461.26 |


