
DAC8812IBPWR | |
|---|---|
DigiKey Part Number | 296-DAC8812IBPWRTR-ND - Tape & Reel (TR) 296-DAC8812IBPWRCT-ND - Cut Tape (CT) 296-DAC8812IBPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8812IBPWR |
Description | IC DAC 16BIT A-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8812IBPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.29000 | $26.29 |
| 10 | $21.16600 | $211.66 |
| 25 | $19.88520 | $497.13 |
| 100 | $18.47780 | $1,847.78 |
| 250 | $17.80712 | $4,451.78 |
| 500 | $17.40284 | $8,701.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.79637 | $33,592.74 |






