16 Bit Digital to Analog Converter 2 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8552IDGKT

DigiKey Part Number
296-20676-2-ND - Tape & Reel (TR)
296-20676-1-ND - Cut Tape (CT)
296-20676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8552IDGKT
Description
IC DAC 16BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8552IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.35
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.31000$10.31
10$8.05000$80.50
25$7.48520$187.13
100$6.86510$686.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.56944$1,642.36
500$6.39130$3,195.65
750$6.30205$4,726.54
1,250$6.20320$7,754.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.