DAC8311 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8311EVM

DigiKey Part Number
296-30873-ND
Manufacturer
Manufacturer Product Number
DAC8311EVM
Description
EVAL BOARD FOR DAC8311
Customer Reference
Detailed Description
DAC8311 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
-
Data Interface
Serial
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
DAC8311
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.