
DAC7760IRHAT | |
|---|---|
DigiKey Part Number | 296-48905-2-ND - Tape & Reel (TR) 296-48905-1-ND - Cut Tape (CT) 296-48905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7760IRHAT |
Description | IC DAC 12BIT V OR A-OUT 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7760IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.41000 | $11.41 |
| 10 | $8.94100 | $89.41 |
| 25 | $8.32360 | $208.09 |
| 100 | $7.64560 | $764.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.32228 | $1,830.57 |
| 500 | $7.12746 | $3,563.73 |
| 750 | $7.02989 | $5,272.42 |
| 1,250 | $6.92177 | $8,652.21 |

