16 Bit Digital to Analog Converter 1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7731EC

DigiKey Part Number
DAC7731EC-ND
Manufacturer
Manufacturer Product Number
DAC7731EC
Description
IC DAC 16BIT V-OUT 24SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7731EC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$32.86000$32.86
10$26.63500$266.35
60$23.92650$1,435.59
120$23.19375$2,783.25
300$22.42027$6,726.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.