
DAC7642VFT | |
|---|---|
DigiKey Part Number | 296-DAC7642VFTTR-ND - Tape & Reel (TR) 296-DAC7642VFTCT-ND - Cut Tape (CT) 296-DAC7642VFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7642VFT |
Description | IC DAC 16BIT V-OUT 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7642VFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3, ±2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.92000 | $38.92 |
| 10 | $31.71400 | $317.14 |
| 25 | $29.91360 | $747.84 |
| 100 | $27.93520 | $2,793.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.36876 | $6,092.19 |

