
DAC7613EB/1K | |
|---|---|
DigiKey Part Number | DAC7613EB/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7613EB/1K |
Description | IC DAC 12BIT V-OUT 24SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7613EB/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

