


DAC7545JU | |
|---|---|
DigiKey Part Number | 2156-DAC7545JU-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC7545JU |
Description | IC 12-BIT CMOS D/A CONV 20-SOIC |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7545JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $37.33000 | $298.64 |

