
DAC6573IPWR | |
|---|---|
DigiKey Part Number | 296-41235-2-ND - Tape & Reel (TR) 296-41235-1-ND - Cut Tape (CT) 296-41235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6573IPWR |
Description | IC DAC 10BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC6573IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 10 | $6.35300 | $63.53 |
| 25 | $5.89240 | $147.31 |
| 100 | $5.38540 | $538.54 |
| 250 | $5.14376 | $1,285.94 |
| 500 | $4.99812 | $2,499.06 |
| 1,000 | $4.87825 | $4,878.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.77958 | $9,559.16 |

