DAC5652 - 10 Bit 275M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC5652 - 10 Bit 275M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
DAC5652EVM (Board)
DAC5652EVM (Boardback)

DAC5652EVM

DigiKey Part Number
296-17891-ND
Manufacturer
Manufacturer Product Number
DAC5652EVM
Description
EVAL BOARD FOR DAC5652
Customer Reference
Detailed Description
DAC5652 - 10 Bit 275M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
2
Number of Bits
10
Sampling Rate (Per Second)
275M
Data Interface
Parallel
Settling Time
20ns
DAC Type
Current
Utilized IC / Part
DAC5652
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.