
DAC5574IDGSR | |
|---|---|
DigiKey Part Number | 296-48522-2-ND - Tape & Reel (TR) 296-48522-1-ND - Cut Tape (CT) 296-48522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5574IDGSR |
Description | IC DAC 8BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC5574IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.45000 | $4.45 |
| 10 | $3.38000 | $33.80 |
| 25 | $3.11120 | $77.78 |
| 100 | $2.81600 | $281.60 |
| 250 | $2.67520 | $668.80 |
| 500 | $2.59036 | $1,295.18 |
| 1,000 | $2.52052 | $2,520.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.44679 | $6,116.98 |

