Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC5571IDBVRG4 | |
|---|---|
DigiKey Part Number | DAC5571IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5571IDBVRG4 |
Description | IC DAC 8BIT V-OUT SOT23-6 |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5571IDBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72692 | $2,180.76 |
| 6,000 | $0.71118 | $4,267.08 |
| 9,000 | $0.70330 | $6,329.70 |


