
DAC121S101WGRLV | |
|---|---|
DigiKey Part Number | 296-DAC121S101WGRLV-ND |
Manufacturer | |
Manufacturer Product Number | DAC121S101WGRLV |
Description | IC DAC 12BIT V-OUT 10CFP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, DSP, Microwire, QSPI, SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 | |
Architecture | String DAC | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 10-CSOIC (0.241", 6.12mm Width) | |
Supplier Device Package | 10-CFP | |
Mounting Type | Surface Mount |

