
CY74FCT399ATSOC | |
|---|---|
DigiKey Part Number | CY74FCT399ATSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT399ATSOC |
Description | IC MULTIPLEXER 4 X 1:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT399ATSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.42400 | $14.24 |
| 40 | $1.24300 | $49.72 |
| 120 | $1.14192 | $137.03 |
| 280 | $1.08271 | $303.16 |
| 520 | $1.04754 | $544.72 |
| 1,000 | $1.01648 | $1,016.48 |
| 2,520 | $0.98125 | $2,472.75 |
| 5,000 | $0.96044 | $4,802.20 |

