
CY74FCT374ATSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT374ATSOTR-ND - Tape & Reel (TR) 296-CY74FCT374ATSOCT-ND - Cut Tape (CT) 296-CY74FCT374ATSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT374ATSOCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT374ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.67900 | $6.79 |
| 25 | $0.61200 | $15.30 |
| 100 | $0.53850 | $53.85 |
| 250 | $0.50352 | $125.88 |
| 500 | $0.48242 | $241.21 |
| 1,000 | $0.48195 | $481.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45075 | $901.50 |
| 4,000 | $0.43898 | $1,755.92 |
| 6,000 | $0.43309 | $2,598.54 |
| 10,000 | $0.42656 | $4,265.60 |
| 14,000 | $0.42274 | $5,918.36 |
| 20,000 | $0.41907 | $8,381.40 |

