CY29FCT520ATPC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26,654
Unit Price: $6.81000
Datasheet
Shift Register, Pipeline 1 Element 8 Bit 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29FCT520ATPC

DigiKey Part Number
296-33176-5-ND
Manufacturer
Manufacturer Product Number
CY29FCT520ATPC
Description
IC REG PIPE TRI-STAT 8BIT 24PDIP
Customer Reference
Detailed Description
Shift Register, Pipeline 1 Element 8 Bit 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CY29FCT520ATPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Pipeline
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,338 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,338In Stock
Ships from Rochester Electronics, LLC