
CSD95491Q5MC | |
|---|---|
DigiKey Part Number | 296-51024-2-ND - Tape & Reel (TR) 296-51024-1-ND - Cut Tape (CT) 296-51024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95491Q5MC |
Description | IC HALF BRIDGE DRIVER 60A 12VSON |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95491Q5MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (3) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTFDFN | |
Supplier Device Package | 12-VSON-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.74125 | $6,853.12 |

