Mosfet Array 25V 4.5A 1.5W Surface Mount 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD86311W1723

DigiKey Part Number
296-27599-2-ND - Tape & Reel (TR)
296-27599-1-ND - Cut Tape (CT)
296-27599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD86311W1723
Description
MOSFET 2N-CH 25V 4.5A 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 4.5A 1.5W Surface Mount 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD86311W1723 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
39mOhm @ 2A, 8V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
585pF @ 12.5V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,874
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$0.94500$9.45
100$0.62840$62.84
500$0.49270$246.35
1,000$0.44901$449.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39353$1,180.59
6,000$0.36562$2,193.72
9,000$0.35139$3,162.51
15,000$0.35125$5,268.75
Manufacturers Standard Package