CSD16403Q5A | |
---|---|
DigiKey Part Number | 296-24249-2-ND - Tape & Reel (TR) 296-24249-1-ND - Cut Tape (CT) 296-24249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16403Q5A |
Description | MOSFET N-CH 25V 28A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 28A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16403Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.52900 | $15.29 |
100 | $1.04310 | $104.31 |
500 | $0.83494 | $417.47 |
1,000 | $0.76801 | $768.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.66750 | $1,668.75 |