
CDCVF857GQLR | |
|---|---|
DigiKey Part Number | 2156-CDCVF857GQLR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF857GQLR |
Description | IC PLL CLOCK DRIVER 56BGA |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 220MHz 1 56-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF857GQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 220MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | $4.53000 | $298.98 |

