PLL Clock Driver IC 200MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV857BIDGGR

DigiKey Part Number
296-43021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCV857BIDGGR
Description
IC PLL CLOCK DRIVER 48TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 200MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCV857BIDGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,980 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3,980In Stock
Ships from Rochester Electronics, LLC