PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV855PWR

DigiKey Part Number
296-12200-2-ND - Tape & Reel (TR)
296-12200-1-ND - Cut Tape (CT)
296-12200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCV855PWR
Description
IC PLL CLOCK DRIVER 28TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCV855PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
180MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.30000$4.30
10$3.25700$32.57
25$2.99720$74.93
100$2.71120$271.12
250$2.57488$643.72
500$2.49268$1,246.34
1,000$2.42501$2,425.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.36932$4,738.64
4,000$2.32350$9,294.00
Manufacturers Standard Package