MFR Recommended
Similar
Similar

CDCU877RHATG4 | |
|---|---|
DigiKey Part Number | CDCU877RHATG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCU877RHATG4 |
Description | IC PLL CLOCK DRIVER 1.8V 40VQFN |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CDCU877RHATG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | SSTL-18 | |
Output | SSTL-18 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.82980 | $1,457.45 |
| 500 | $5.66832 | $2,834.16 |
| 750 | $5.58741 | $4,190.56 |
| 1,250 | $5.49780 | $6,872.25 |
| 1,750 | $5.44544 | $9,529.52 |



