Memory, RDRAM IC 400MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCR61APWR

DigiKey Part Number
296-6719-2-ND - Tape & Reel (TR)
296-6719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCR61APWR
Description
IC DIRECT RAMBUS CLK GEN 16TSSOP
Customer Reference
Detailed Description
Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCR61APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, RDRAM
Input
Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,900 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

25,900In Stock
Ships from Rochester Electronics, LLC