
CDCLVP1208EVM | |
|---|---|
DigiKey Part Number | 296-30843-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVP1208EVM |
Description | EVAL BOARD FOR CDCLVP1208 |
Customer Reference | |
Detailed Description | CDCLVP1208 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | CDCLVP1208 | |
Primary Attributes | 2 Inputs, 4 Outputs | |
Secondary Attributes | LVPECL Output Logic | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.80000 | $178.80 |

