
CDCLVP110MVFR | |
|---|---|
DigiKey Part Number | CDCLVP110MVFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVP110MVFR |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP110MVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.42488 | $9,424.88 |

