Parametric Equivalent

CDCLVD2108RGZR | |
|---|---|
DigiKey Part Number | CDCLVD2108RGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVD2108RGZR |
Description | IC CLK BUFFER 1:8 800MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 800 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2108RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.46688 | $21,167.20 |


