
CDCLVC1108PW | |
|---|---|
DigiKey Part Number | 296-33172-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1108PW |
Description | IC CLK BUFFER 1:8 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1108PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 10 | $4.23500 | $42.35 |
| 90 | $3.57367 | $321.63 |
| 180 | $3.43650 | $618.57 |
| 270 | $3.36778 | $909.30 |
| 540 | $3.26700 | $1,764.18 |
| 1,080 | $3.18407 | $3,438.80 |
| 2,520 | $3.10236 | $7,817.95 |




