
CDCLVC1102PW | |
|---|---|
DigiKey Part Number | 296-33168-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1102PW |
Description | IC CLK BUFFER 1:2 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1102PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.59700 | $25.97 |
| 25 | $2.38280 | $59.57 |
| 150 | $2.09407 | $314.11 |
| 300 | $2.01603 | $604.81 |
| 600 | $1.95177 | $1,171.06 |
| 1,050 | $1.90829 | $2,003.70 |
| 2,550 | $1.85193 | $4,722.42 |
| 5,100 | $1.81672 | $9,265.27 |





