Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCL6010RGZT

DigiKey Part Number
296-21572-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCL6010RGZT
Description
IC CLOCK SYNCHRONIZER 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCL6010RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes with Bypass
Input
LVDS
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:11
Differential - Input:Output
Yes/Yes
Frequency - Max
1.25GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,004 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.74188$3,435.47
500$13.41504$6,707.52
750$13.25132$9,938.49
Manufacturers Standard Package

Other Suppliers on DigiKey

13,004In Stock
Ships from Rochester Electronics, LLC